Panasonic PM-L25-C3

Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
$ 19.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-L25-C3.

IHS

Datasheet16 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-29.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicPM-T45
Photoelectric Sensor, 855Nm Infrared Led Rohs Compliant: Yes |Panasonic PM-T45
PanasonicPM-Y45
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-K25
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m

Descriptions

Descriptions of Panasonic PM-L25-C3 provided by its distributors.

Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
Through Beam Photoelectric Sensor, 0mm Min, 6mm Max, Flange Mount
SENSOR, PHOTOELECTRIC, SLOT, L TYPE, 6MM RANGE, NPN, OC, 3M, PVC
Fork light barrier, 0.006 m, NPN, 5-24 VDC, cable connection, IP64, PM-L25-C3
PHOTOELECTRIC SENSOR, 855NM INFRARED LED;
Through Beam Photoelectric Sensor
SENSOR OPTICAL 6MM MOD CABLE 3M / Optical Sensor Through-Beam 0.236" (6mm) Module, Wire Leads, Slot Type
SENSOR OPTICAL 6MM MOD CABLE 3M
Module Wire Leads Slot Type PM-25 NPN - Open Collector IP64SHORT-CIRCUIT PROTECTION IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20MICRO SECOND Through-Beam Optical Sensor 0.236 (6mm) 15mA 5V~24V -25C~55C TA
Photo Sensor, 6Mm, Npn Open Collector; Sensing Range Max:6Mm; Sensing Method:Through Beam; Sensor Output:Npn Open Collector; Product Range:Pm-25 Series; Connection Method:4 Way Connector; Supply Voltage Dc Min:5V Rohs Compliant: Yes |Panasonic PML25C3

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PML25C3