Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic PA1A-6V

Relay General Purpose SPST 5A 6V
$ 4.211
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PA1A-6V.

IHS

Datasheet6 pages26 years ago

Panasonic

JRH Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2017-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicPA1A-5V-Y1
RELAY GENERAL PURPOSE SPST 5A 5V
PanasonicPA1A-5V
RELAY GENERAL PURPOSE SPST 5A 5V | Panasonic Electronic Components PA1A-5V
PanasonicDSP1-DC6V-F
Electromechanical Relay SPST-NO/SPST-NC 5A 6VDC 120Ohm Through Hole
TE Connectivity1461400-1
Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1461492-2
Electromechanical Relay 5VDC 55.6Ohm 5A SPST-NO (10.2x18.2x14.7)mm THT Miniature Relay
TE Connectivity9-1415067-1
General Purpose Relays V23092-A1005-A302; |Potter&brumfield Te Connectivity V23092-A1005-A302

Descriptions

Descriptions of Panasonic PA1A-6V provided by its distributors.

RELAY GENERAL PURPOSE SPST 5A 6V
Power Relay 6VDC 5A SPST-NO(21x5x12.8)mm THT
Power Relay SPST 5A 6V Solder Through Hole Carton
1 Form A 5A slim power relay for interface
Power/Signal Relay, SPST, Momentary, 0.02A (Coil), 6VDC (Coil), 120mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output
Universal Relay SIP TH 21mm × 5mm × 5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1A6V