Panasonic NF2EB-12V

Relay; E-Mech; Gen Purp; DPDT-NO/NC; Cur-Rtg 2A; Ctrl-V 12V; Vol-Rtg 220AC/DC; PCB Mnt
$ 6.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NF2EB-12V.

IHS

Datasheet3 pages14 years ago

element14

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2011-09-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-08-31

Related Parts

Power/Signal Relay, 2 Form C, Dpdt, Latched, 0.03A (Coil), 12Vdc (Coil), 360Mw (Coil), 2A
PanasonicDSBT2-S-DC12V
RELAY GEN PURPOSE DPDT 2A 12VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Electromechanical Relay DPDT 2A 12VDC 400Ohm Through Hole
PanasonicDS2Y-S-DC9V
RELAY GENERAL PURPOSE DPDT 2A 9V | Panasonic Electronic Components DS2Y-S-DC9V
DPDT (2 Form C) 9V silver+Gold plating DIP,10.1x20.2mm Signal Relays ROHS
PanasonicDS2Y-SL2-DC9V
Electromechanical Relay DPDT 2A 9VDC 450Ohm Through Hole

Descriptions

Descriptions of Panasonic NF2EB-12V provided by its distributors.

Relay;E-Mech;Gen Purp;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 12V;Vol-Rtg 220AC/DC;PCB Mnt
Electromechanical Relay DPDT 2A 12VDC 500Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.024A (Coil), 21VDC (Coil), 290mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
RELAY, PCB, DPCO, 12VDC; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:2A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:220V; Coil Resistance:500ohm; Contact Configuration:DPCO; Coil Type:DC; Nom Operating Power:290mW; Relay Mounting:PCB; External Height:29.6mm; External Width:19.6mm; External Depth:10.8mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, VDE; Approval Category:UL Recognised; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:175%; Contact Configuration:DPCO; Contact Current AC Max:250mA; Contact Current DC Max:2A; Contact Material:Silver, Gold clad; Contact Voltage AC Max:50V; Contact Voltage DC Max:30V; DC Coil Power:300mW; External Length / Height:29.6mm; Mounting Type:PCB; No. of Poles:2; Operating Temperature Max:65°C; Operating Temperature Min:-40°C; Operating Time:10ms; Release Time:5ms; Series:NF; Switch Current Max:2A; Switching Current Max:2A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • NF2-EB12V
  • NF2EB-12V.
  • NF2EB12V