Panasonic NC2D-JP-DC12V

Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type
$ 25.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NC2D-JP-DC12V.

IHS

Datasheet14 pages12 years ago

element14

Panasonic

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-4.09%

CAD Models

Download Panasonic NC2D-JP-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicNC2D-P-DC12V
Vertical Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type
PanasonicNC2D-DC12V
Relay Power Transistor Drive Slim 250VAC 12VDC Quick Connect Carton/Case
Relay; 5 A; 250 VAC; 12 VDC; Amber Sealed; PCB; 2 Form C; 400 Ohms; 360 mW
Omron G2R-24-DC12 Power Relay 12 VDC 5A DPDT 2 change-overs

Descriptions

Descriptions of Panasonic NC2D-JP-DC12V provided by its distributors.

Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type
Relay Power Transistor Drive Flat 250VAC 12VDC PC Pins Through Hole Carton/Case
NC Series 5 A DPDT 12 VDC Through Hole High Power Dual Contact Power Relay
Power/Signal Relay, DPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
RELAY GEN PURPOSE DPDT 5A 12V | Panasonic Electronic Components NC2D-JP-DC12V
Electromechanical Relay DPDT 5A 12VDC 400Ohm Through Hole
Power Relay; Series:NC; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Coil Resistance:400ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Coil Current:5A; Coil Power VDC:360mW; Features:Bifurcated ;RoHS Compliant: Yes
RELAY, DPDT, 250VAC, 30VDC, 5A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: NC Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminal
POWER RELAY, DPDT, 12VDC, 5A, PC BOARD;; POWER RELAY, DPDT, 12VDC, 5A, PC BOARD; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:400ohm; Contact Configuration:DPDT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC2DJPDC12V