Panasonic NC2D-DC12V

Relay Power Transistor Drive Slim 250VAC 12VDC Quick Connect Carton/Case
$ 24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NC2D-DC12V.

IHS

Datasheet14 pages12 years ago

element14

Panasonic

Electro Sonic

DigiKey

Inventory History

3 month trend:
-6.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay; 5 A; 250 VAC; 12 VDC; Amber Sealed; PCB; 2 Form C; 400 Ohms; 360 mW
PanasonicNC2D-P-DC12V
Vertical Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type
PanasonicNC2D-JP-DC12V
Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type
Omron G2R-24-DC12 Power Relay 12 VDC 5A DPDT 2 change-overs

Descriptions

Descriptions of Panasonic NC2D-DC12V provided by its distributors.

Relay Power Transistor Drive Slim 250VAC 12VDC Quick Connect Carton/Case
NC Series 5 A DPDT 12 VDC Socket Mount High Power Dual Contact Power Relay
Vertical Power Relay, 2 Form C, 5A 250VAC
Electromechanical Power Relay 12VDC 5A DPDT Socket
Power Relay 12VDC 5A DPDT(25.4x11.2x27.8)mm Socket
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.03A (Coil), 16.2VDC (Coil), 360mW (Coil), 5A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount
POWER RELAY, 12VDC, 5A, DPDT, PLUG-IN; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:400ohm; Contact Configuration:DPDT; Coil Current:30mA;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC2DDC12V