Panasonic LNJ847W86RA

Orange 1 x 0.5 x 0.2 mm 30 mcd 1.95 V 5 mA High Bright SMT Chip LED
$ 0.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic LNJ847W86RA.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic LNJ847W86RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KingbrightAPHHS1005SECK
LED ORANGE CLEAR CHIP SMD / Orange 601nm LED Indication - Discrete 2.1V 0402 (1005 Metric)
1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR

Descriptions

Descriptions of Panasonic LNJ847W86RA provided by its distributors.

Orange 1 x 0.5 x 0.2 mm 30 mcd 1.95 V 5 mA High Bright SMT Chip LED
Single Color LED, Soft Orange, 0.7mm
LED CHIP 1.0MM X 0.5MM X T=0.2MM HEIGHT ORANGE RECTANGLE SMD
610nm 1.95V 5mA , 0402 , 1mm*500¦Ìm*250¦Ìm
SC, VISIBLE LED / SMD 1.0MM X 0.5MM X T=0.2MM HEIGHT,TOP FIRING,SOFT ORANGE,LEADLESS ,ROHS,INGAALP,HIGH BRIGHTNESS
ORANGE CHIP LED 610NM 5MA SMD1005
Led, Orange, 30Mcd, 605Nm; Led Color:orange; Led Mounting:smd; Led Case Size:0402 [1005 Metric]; Forward Current If:5Ma; Forward Voltage:1.95V; Wavelength Typ:605Nm; Luminous Intensity:30Mcd; Viewing Angle:-; Lens Shape:rectangular Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • LNJ847W86RA.