Panasonic JTN1AS-PA-F-DC5V

RELAY GEN PURPOSE SPST 30A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
$ 0.983
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JTN1AS-PA-F-DC5V.

Electro Sonic

Datasheet4 pages26 years ago

element14

IHS

Panasonic

DigiKey

Inventory History

3 month trend:
-94.35%

CAD Models

Download Panasonic JTN1AS-PA-F-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RELAY GEN PURPOSE SPST 30A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity2-1393210-0
Electromechanical Relay 5VDC 25Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
Electromechanical Relay SPST-NO 30A 6VDC 45Ohm Top Mount
PanasonicALF1P05
Power Relay 5VDC 25A SPST-NO (( 30.1mm 15.7mm 23.3mm)) Through Hole
TE Connectivity1-1393209-9
Power/Signal Relay, Spst, Momentary, 0.15A (Coil), 6Vdc (Coil), 900Mw (Coil), 30A (Contact), Dc
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt

Descriptions

Descriptions of Panasonic JTN1AS-PA-F-DC5V provided by its distributors.

RELAY GEN PURPOSE SPST 30A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
RELAY GEN PURPOSE SPST 30A 5V | Panasonic Electronic Components JTN1AS-PA-F-DC5V
Electromechanical Relay SPST-NO 30A 5VDC 31Ohm Through Hole
JTN Series 30 A SPST 5 VDC Through Hole Sealed Non-Polarized Power Relay
COMPACT ECONOMICAL 30 A RELAY Power/Signal Relay, 1 Form A, SPST, Momentary, 0.16A (Coil), 5VDC (Coil), 800mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount
POWER RELAY, 5VDC, 30A, SPST-NO, PCB; Co; POWER RELAY, 5VDC, 30A, SPST-NO, PCB; Contact Configuration:SPST-NO; Coil Resistance:31ohm; Relay Mounting:Through Hole; Coil Current:161.3mA; Coil Type:DC; Coil Voltage VDC Nom:5V; Contact Current Max:30A; Contact Voltage DC Nom:5V
RELAY, SPST-NO, 277VAC, 28VDC, 30A; Cont; RELAY, SPST-NO, 277VAC, 28VDC, 30A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 30A; Product Range: JT-N Series; Relay Mounting: Through Hole; Coil Type: Non L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JTN1ASPAFDC5V