Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALF1P05

Power Relay 5VDC 25A SPST-NO (( 30.1mm 15.7mm 23.3mm)) Through Hole
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALF1P05.

IHS

Datasheet6 pages10 years ago
Datasheet3 pages25 years ago

element14

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-90.88%

CAD Models

Download Panasonic ALF1P05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicALF1T05
RELAY GEN PURPOSE SPST 20A 5V | Panasonic Electronic Components ALF1T05
TE Connectivity2-1393210-0
Electromechanical Relay 5VDC 25Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
RELAY GEN PURPOSE SPST 30A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
RELAY GEN PURPOSE SPST 30A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1-1393209-9
Power/Signal Relay, Spst, Momentary, 0.15A (Coil), 6Vdc (Coil), 900Mw (Coil), 30A (Contact), Dc

Descriptions

Descriptions of Panasonic ALF1P05 provided by its distributors.

Power Relay 5VDC 25A SPST-NO (( 30.1mm 15.7mm 23.3mm)) Through Hole
RELAY GEN PURPOSE SPST 20A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Relay Power SPST-NO 250VAC 5VDC PC Pins Through Hole Carton/Case
Power/Signal Relay, SPST, Momentary, 0.18A (Coil), 5VDC (Coil), 900mW (Coil), DC Input, AC Output
ALF Series 20 A SPST 5 VDC Through Hole Non-Polarized Power Relay
AgSnO2 5V 20A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Ideal for compressor and inverter loads, 1 Form A 20 A, Power relays
Electromechanical Relay SPST-NO 25A 5VDC 27.8Ohm Through Hole
POWER RELAY, 5VDC, 25A, SPST-NO, PCB
POWER RELAY, 5VDC, 25A, SPST-NO, PCB; Co; POWER RELAY, 5VDC, 25A, SPST-NO, PCB; Contact Configuration:SPST-NO; Coil Resistance:27.8ohm; Relay Mounting:Through Hole; Coil Current:180mA; Coil Type:DC; Coil Voltage VDC Nom:5V; Contact Current Max:25A; Contact Voltage DC Nom:5V
Relay, Spst-No, 277Vac, 25A; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:25A; Product Range:Lf Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ALF1P05

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALF-1P05