Panasonic JTN1AS-PA-F-DC18V

Power Relay 18VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT Automotive
$ 2.563
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JTN1AS-PA-F-DC18V.

Electro Sonic

Datasheet4 pages26 years ago

element14

Verical

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-28
LTD Date2021-12-31

Related Parts

Power Relay 18VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
TE Connectivity / AMP4-1419148-8
Power Relay 18VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT
TE Connectivity / AMP2-1419104-6
Power Relay 18VDC 30A SPST-NO (32.51mm 27.43mm 27.94mm) THT
RELAY GEN PURPOSE SPST 30A 24V | Panasonic Electronic Components JTN1AS-TMP-F-DC24V
Electromechanical Relay SPST-NO 30A 6VDC 45Ohm Top Mount
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay

Descriptions

Descriptions of Panasonic JTN1AS-PA-F-DC18V provided by its distributors.

Power Relay 18VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT Automotive
JTN Series SPST 18 V 30 A Sealed PCB High Switching Capacity Power Relay
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 18VDC (Coil), 800mW (Coil), DC Input, AC Output
Power Relay SPST 20A 18V Solder Through Hole Carton
POWER RELAY, 18VDC, 30A, SPST-NO, PCB; C; POWER RELAY, 18VDC, 30A, SPST-NO, PCB; Contact Configuration:SPST-NO; Coil Resistance:405ohm; Relay Mounting:Through Hole; Coil Current:44.4mA; Coil Type:DC; Coil Voltage VDC Nom:18V; Contact Current Max:30A; External Depth:31.9mm
Power Relay, 18Vdc, 30A, Spst-No, Pcb; Contact Configuration:Spst-No; Coil Voltage:18Vdc; Contact Current:30A; Product Range:Jt-N Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277Vac Rohs Compliant: Yes |Panasonic JTN1AS-PA-F-DC18V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America