Panasonic HY1Z-6V

Signal Relay 6VDC 180Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
$ 2.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HY1Z-6V.

IHS

Datasheet4 pages11 years ago

Electro Sonic

element14

Panasonic

Master Electronics

CAD Models

Download Panasonic HY1Z-6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicHY1-4.5V
SIGNAL RELAY, SPDT, 4.5VDC, THT; Available until stocks are exhausted
PanasonicHY1Z-5V
Signal Relay 5VDC 125Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
TE ConnectivityOUAZ-SH-105L,405
RoHS Compliant SPDT (1Form C) Active PC Pin Signal Relay 125Ohm 10ms -30C~70C 40mA
PanasonicHY1-5V
4ms 5ms 1A 2A 60V(Max) 5V SPDT(1 Form C) 166¦¸ 30mA 60V@DC DIP 12mm*7.4mm*7.4mm
TE Connectivity6-1419130-5
Electromechanical Relay 12VDC 700Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
TE Connectivity4-1419145-8
Electromechanical Relay 24VDC 2.8KOhm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay

Descriptions

Descriptions of Panasonic HY1Z-6V provided by its distributors.

Signal Relay 6VDC 180Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
HY Series Highly Sensitive 1 A SPDT 6 VDC PCB Through Hole Signal Relay
Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, DC Output
SIGNAL RELAY, SPDT, 6VDC, 2A, PCB; Coil; SIGNAL RELAY, SPDT, 6VDC, 2A, PCB; Coil Type:DC; Contact Configuration:SPDT; Contact Current Max:2A; Contact Voltage DC Nom:60V; Coil Voltage VDC Nom:6V; Coil Current:33.3mA; Coil Resistance:180ohm; Coil Power Cont:200mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HY1Z6V