Panasonic HY1-9V

HY Series 9 VDC SPDT (1 Form C) 1 A 150 mW High Sensitivity Signal Relay
$ 2.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HY1-9V.

IHS

Datasheet4 pages11 years ago

Electro Sonic

Panasonic

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic HY1-9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2011-05-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-15
LTD Date2024-12-15

Related Parts

PanasonicHY1-12V
SIGNAL RELAY, SPDT, 12VDC, 1A, THT; Available until stocks are exhausted
PanasonicHY1Z-9V
Signal Relay 9VDC 405Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
TE Connectivity6-1419130-5
Electromechanical Relay 12VDC 700Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
PanasonicHY1-3V
RELAY TELECOM SPDT 1A 3V | Panasonic Electronic Components HY1-3V
TE Connectivity1-1461070-1
General Purpose Relays Sp Seald 12Vdc 200Mw |Amp Te Connectivity 1-1461070-1
TE ConnectivityOUAZ-SH-112L,405
Signal Relay 12VDC 1A SPDT( (15.4mm 10.4mm 11.2mm)) THT

Descriptions

Descriptions of Panasonic HY1-9V provided by its distributors.

HY Series 9 VDC SPDT (1 Form C) 1 A 150 mW High Sensitivity Signal Relay
Relay Signal SPDT 9VDC PC Pin Through Hole Tube
Signal Relay 9VDC 1A SPDT(12x7.4x10.1)mm THT
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 9VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, DC Output
Low Signal Relays - PCB 1 Form C, 9VDC Sensitv Sign 2 FormC
Relay, Signal, Spdt, 30Vdc, 1A; Coil Voltage:9Vdc; Contact Configuration:Spdt; Contact Current:1A; Product Range:Hy Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic HY1-9V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HY19V