What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic HY1-3V

4ms 5ms 1A 60V(Max) 3V SPDT(1 Form C) 60Ω 50mA 60V@DC DIP Through hole mounting

$ 2.096
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HY1-3V.

IHS

Datasheet4 pages11 years ago

Electro Sonic

element14

Panasonic

JRH Electronics

Inventory History

3 month trend:
-14.55%

CAD Models

Download Panasonic HY1-3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2011-05-30
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-09-15
LTD Date2024-12-15
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

PanasonicHY1Z-3V
Signal Relay 3VDC 45Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
PanasonicHY1-12V
SIGNAL RELAY, SPDT, 12VDC, 1A, THT; Available until stocks are exhausted
PanasonicHY1-5V
SPDT (1 Form C) 5V silver+Gold plating DIP,7.4x12mm Signal Relays ROHS
TE ConnectivityOUAZ-SH-105L,405
RoHS Compliant SPDT (1Form C) Active PC Pin Signal Relay 125Ohm 10ms -30C~70C 40mA
TE ConnectivityOUAZ-SH-105D,405
RoHS Compliant SPDT (1Form C) Active PC Pin Signal Relay 55Ohm 5ms -30C~60C 90.9mA
TE ConnectivityOUAZ-SH-105D,405
RoHS Compliant SPDT (1Form C) Active PC Pin Signal Relay 55Ohm 5ms -30C~60C 90.9mA

Descriptions

Descriptions of Panasonic HY1-3V provided by its distributors.

4ms 5ms 1A 60V(Max) 3V SPDT(1 Form C) 60Ω 50mA 60V@DC DIP Through hole mounting
RELAY TELECOM SPDT 1A 3V | Panasonic Electronic Components HY1-3V
HY Series Highly Sensitive 1 A SPDT 3 VDC PCB Through Hole Signal Relay
Power/Signal Relay, SPDT, Momentary, 0.05A (Coil), 3VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, DC Output
Signal Relay, Spdt, 3Vdc, 2A, Pcb; Contact Configuration:Spdt; Product Range:Hy Series; Relay Mounting:Through Hole; Coil Type:Dc; Coil Resistance:60Ohm; Approvals & Standards:Csa, Ul; Coil Current:50Ma; Coil Power Continuous:150Mw Rohs Compliant: Yes |Panasonic HY1-3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HY13V