Panasonic HG-C1100

Photoelectric Sensor CMOS Micro Laser Distance Light ON/Dark ON NPN 0.1m Automotive
$ 440.122
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HG-C1100.

RS (Formerly Allied Electronics)

Datasheet14 pages12 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-5.26%

Related Parts

OmronE3Z-D61
Diffuse Photoelectric Sensor, 5mm Min, 100mm Max, Rectangular, Board Mount
OmronE3Z-D81
Diffuse Photoelectric Sensor, 5mm Min, 100mm Max, Rectangular, Board Mount
Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular
Retroreflective Photoelectric Sensor, 100mm Min, 2500mm Max, Rectangular

Descriptions

Descriptions of Panasonic HG-C1100 provided by its distributors.

Photoelectric Sensor CMOS Micro Laser Distance Light ON/Dark ON NPN 0.1m Automotive
Laser distance sensor, 0.1 m, PNP, 12-24 VDC, cable connection, IP67, HG-C1100
Laser Distance Sensor, 35Mm, Digital Rohs Compliant: Yes |Panasonic HG-C1100
COMPACT LASER DISPLACEMENT SENSOR, 100MM+-35MM, NPN, 0-5V, CABLE 2M
Displacement Sensor 65. . .135 mm, HG-C1100, Panasonic
SENSOR REFLECTIVE 100MM NPN OPEN
Sensor Type = Distance Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 100 / Light Type = Red Laser / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Cable / Switching Type = Light-ON / Dark-ON / Load Current mA = 50 / Response Time ms = 1.5 / Protection Rating = IP67 / Series = HG-C / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 45 / Width mm = 20 / Length mm = 25 / Height mm = 44

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America