Sensor, Photoelectric Switch, 2.5M, Npn; Rango De Detección Máx.:5M; Corriente De Salida:100Ma; Sensor Output:Npn; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Sensing Mode:Retroreflective |Idec SA1E-PN1-2M
Sensor Type = Polarized Reflective Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. m = 2.5 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable / Switching Type = Light-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = SA1E / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 19.5 / Height mm = 31.5