Panasonic HE2AN-Q-AC12V

Power Relay 12VAC 25A DPST-NO(60x33x46.2)mm Flange
$ 31.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE2AN-Q-AC12V.

IHS

Datasheet0 pages0 years ago
Datasheet6 pages25 years ago

Panasonic

Master Electronics

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicHE2AN-AC12V
Power Relay 12VAC 25A DPST-NO(50x33x46.2)mm Plug-In
PanasonicHE2AN-S-AC12V
Power Relay 12VAC 25A DPST-NO(51x34x52.8)mm
PanasonicHE2AN-Q-DC12V
RELAY GEN PURPOSE DPST 25A 12V | Panasonic Electronic Components HE2AN-Q-DC12V
TE Connectivity6-1393211-9
Relay General Purpose Power; 30A; DPST-NO; 12V DC Coil
TE Connectivity1-1423008-0
Power Relay 12VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58x36.34x51.05)mm Flange
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Panasonic HE2AN-Q-AC12V provided by its distributors.

Power Relay 12VAC 25A DPST-NO(60x33x46.2)mm Flange
Relay Power DPST 277VAC 12VAC Quick Connect Carton/Case
Relay, Coil Resistance 75 Ohm |Panasonic HE2AN-Q-AC12V
12V AgSnO2 25A Normal Open:2A(DPST-Normal Open) - Power Relays ROHS
RELAY GEN PURPOSE DPST 25A 12V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America