Panasonic HC4-HSF-K

Socket; Screw Terminal; PCB Mount; 67 mm; 27.8 mm; 30 mm
$ 6.684
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC4-HSF-K.

Upverter

Datasheet7 pages11 years ago

IHS

Farnell

Panasonic

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic HC4-HSF-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1415043-1
Relay Sockets&hardware Socket 4Pole Pcb |Amp Te Connectivity 3-1415043-1
TE Connectivity5917738-1
Rectangular Connector, 14 Contact(s), Female, 0.05 inch Pitch, Receptacle
TE Connectivity5917334-1
Conn SCSI RCP 14 POS 2.54mm Solder ST Thru-Hole 14 Terminal 1 Port Tube
Telecom and Datacom Connector, 12 Contact(s), Female, Straight, Crimp Terminal, Locking, Receptacle
ITT / CannonTST12RB01T
ITT CANNON TST12RB01T Rectangular Power Connector, Trident Series, Through Hole, Plug, 12 Contacts, 5.08 mm, Pin
Conn Shrouded Header (4 Sides) PIN 12 POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag

Descriptions

Descriptions of Panasonic HC4-HSF-K provided by its distributors.

Socket; Screw Terminal; PCB Mount; 67 mm; 27.8 mm; 30 mm
HC4 Relay Socket (4 POLE NON DIN RAIL)
Relay Accessory, Socket for Electromechanical Relay
HC Series Socket Screw front wire for HC4 Relays
RELAY SOCKET 14 POS CHASSIS MT
HC4 Relay Socket (4 POLE, NON DIN RAIL); Relay Socket; Accessory Type:Relay Socket; For Use With:Panasonic HC1-H, HC2-H, HC4-H Relays; Socket Mounting:Panel; Current Rating:10A; Socket Terminals:Screw; Voltage Rating:250VAC; No. of Pins:14; Leaded Process Compatible:Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC4-HSF-K.
  • HC4-HSFK
  • HC4HSFK