Panasonic FX-101P-CC2

Fiber Amplifier, Standard Type, PNP, Display, Connector Type, 2M Cable
$ 103.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic FX-101P-CC2.

Master Electronics

Datasheet20 pages19 years ago

Newark

TME

Inventory History

3 month trend:
Restocked

Related Parts

Photoelectric Sensor 13mm Sensing 12-24V DC Light/Dark Operate NPN Configuration Infrared
OmronE3Z-B61
Proximity Sensor Photoelectric Light ON/Dark ON NPN 50cm 10.8V to 26.4V
OmronE3C-S10
Photoelectric sensor, through-beam, 100 mm, 2 m cable (requires E3C amplifier)
Photoelectric Sensor Convergent 0.033mm
Photoelectric sensor, through-beam, 200 mm, 2 m cable (requires E3C amplifier)

Descriptions

Descriptions of Panasonic FX-101P-CC2 provided by its distributors.

FIBER AMPLIFIER, STANDARD TYPE, PNP, DISPLAY, CONNECTOR TYPE, 2M CABLE
Fibre Optic Amplifier PNP Open Collector
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN 0.35m
SENSOR, FIBER, STANDARD, PNP OUTPUT WITH CN-14A-C2
SENSOR FIBER PNP W/CONN CABLE 2M
Sensor, Fibre Optic, Pnp, 2M Cable; Sensing Range Max:-; Fibre Optic Sensor Type:Standard; Product Range:-; Svhc:No Svhc (07-Jul-2017); Output Type:Pnp; Supply Voltage V Dc:24V; Termination Method:Cable Rohs Compliant: Yes |Panasonic FX101PCC2

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX101PCC2