Omron E3C-S20W

Photoelectric sensor, through-beam, 200 mm, 2 m cable (requires E3C amplifier)
$ 139.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3C-S20W.

RS (Formerly Allied Electronics)

Datasheet18 pages26 years ago

Electro Sonic

Sager Electronics

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-76.88%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OmronE3C-S10
Photoelectric sensor, through-beam, 100 mm, 2 m cable (requires E3C amplifier)
Inductive Proximity Sensor;Rectangular;5mm;NPN-NO;24VDC;Bracket/Panel Non-Flush
Proximity Sensor NO NPN 2mm 10V to 30VDC 2-Pin

Descriptions

Descriptions of Omron E3C-S20W provided by its distributors.

Photoelectric sensor, through-beam, 200 mm, 2 m cable (requires E3C amplifier)
Photoelectric Thru-Beam Sensor Pair 200 mm. Pre-Wired (2m) Infrared LED
NX Seriers CPU Unit; 40 Built-in I/O pnts; 6 Max axes; 2Motion control axes; PNP
Photo Separate Amp |Omron Industrial Automation E3CS20W
SENSOR, PHOTO SEPARATE AMP, THROUGH BEAM, BRACKET MOUNT, 200MM, E3C SERIES
Photoelectric Sensor Thru-beam 0.2m 2-Pin
Proximity Sensor Photoelectric 20cm 2-Pin
Through-Beam 200mm (950nm) 20mm*12.5mm*2.8mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3CS20W