Panasonic EZJZSV270EA

Ezjz Series 16 VDC 5 A 27 V 0504 SMD Mlv Varistor
$ 0.195
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZJZSV270EA.

Future Electronics

Datasheet5 pages10 years ago

Newark

Electro Sonic

Panasonic SCT

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXVC020105T500WP
TVS Varistor, 4 VAC, 5.6 VDC, 35 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC020107V101WP
TVS Varistor, 5.6 VAC, 7 VDC, 20 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC020105T330WP
TVS Varistor, 4 VAC, 5.6 VDC, 35 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
LittelfuseV9MLA0402LNR
MLA Series 0402 9 VDC 6.5 V RMS 35 V Clamp 4 A 33 pF SMT Multilayer Varistor

Descriptions

Descriptions of Panasonic EZJZSV270EA provided by its distributors.

EZJZ Series 16 VDC 5 A 27 V 0504 SMD MLV Varistor
Var MLV 16VDC 5A 27V 0504 SMD Paper T/R
Multilayer Varistor, Ezjz, 2Arraysmd Rohs Compliant: Yes
Panasonic EZJZSV270EA - Chip Varistor
VARISTOR ARRAY, 0504, 27V, 47PF; Voltage Rating VAC: -; Voltage Rating V DC: 16V; Product Range: -; Clamping Voltage Vc Max: -; Varistor Case Style: 0504; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs: 5
VARISTOR ARRAY, 0504, 27V, 47PF; Series:EZJZS; Voltage Rating VDC:16V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Capacitance:47pF; Clamping Voltage:27V; External Depth:1mm; External Length / Height:0.6mm; External Width:1.37mm; Suppressor Type:Varistor; Surge Current:10A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZJ-ZSV270EA