Littelfuse V9MLA0402LNR

MLA Series 0402 9 VDC 6.5 V RMS 35 V Clamp 4 A 33 pF SMT Multilayer Varistor
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V9MLA0402LNR.

Newark

Datasheet9 pages5 years ago
Datasheet8 pages15 years ago

Future Electronics

Burklin Elektronik

Sager Electronics

element14

Inventory History

3 month trend:
-36.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVC020105T330WP
TVS Varistor, 4 VAC, 5.6 VDC, 35 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
KYOCERA AVXFLX0005WP
TVS Varistor, 14 VAC, 18 VDC, 45 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC020105T500WP
TVS Varistor, 4 VAC, 5.6 VDC, 35 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
PanasonicEZJZSV270EA
EZJZ Series 16 VDC 5 A 27 V 0504 SMD MLV Varistor

Descriptions

Descriptions of Littelfuse V9MLA0402LNR provided by its distributors.

MLA Series 0402 9 VDC 6.5 V RMS 35 V Clamp 4 A 33 pF SMT Multilayer Varistor
Var MLV 6.5VAC/9VDC 4A 16V 0402 SMD T/R
SMD Varistors MLV 9V 0402 LOW CAP ML SERIES
Varistor, 0.02J, Surface Mount
VARISTOR, 9V, 35V, 0402; Peak Surge Current @ 8/20µS:4A; Varistor Case:0402; Clamping Voltage Vc Max:35V; Peak Energy (10/1000uS):20mJ; Voltage Rating VDC:9V; Voltage Rating VAC:6.5V; Operating Temperature Range:-55°C to +125°C
Varistor, 9V, 35V, 0402; Capacitance, Cd:33Pf; Clamping Voltage 8/20Us Max:35.0V; Clamping Voltage Vc Max:35V; Filter Terminals:Surface Mount; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package/Case:0402 Rohs Compliant: Yes |Littelfuse V9MLA0402LNR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN