Panasonic EZJZ1V800AA

TVS Varistor, 18 VDC, EZJZ, 0603 [1608 Metric], Multilayer Varistor (MLV)
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZJZ1V800AA.

Panasonic

Datasheet8 pages10 years ago

Newark

Electro Sonic

Master Electronics

Panasonic SCT

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-01-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEZJ-Z0V800AA
TVS Varistor, 18 VDC, EZJZ, 0402 [1005 Metric], Multilayer Varistor (MLV)
TVS Varistor, 18 VDC, MLVB, 58 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
PanasonicEZJ-Z0V171AA
TVS Varistor, 18 VDC, EZJZ, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC04AG183R0YATWA
TVS Varistor, 14 VAC, 18 VDC, AntennaGuard, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC06AG183R0YAT3A
TVS Varistor, 14 VAC, 18 VDC, AntennaGuard, 0603 [1608 Metric], Multilayer Varistor (MLV)
PanasonicEZJ-Z1V171AA
TVS Varistor, 18 VDC, EZJZ, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Panasonic EZJZ1V800AA provided by its distributors.

TVS Varistor, 18 VDC, EZJZ, 0603 [1608 Metric], Multilayer Varistor (MLV)
80V 20A 1 64V~96V 96V 18V 2.1pF@1MHz 0603 1.6mm*800¦Ìm*800¦Ìm
Multilayer Varistor, EZJZ Series, SMD 0603, DC18Vm
Var Ml Sgl 18Vdc 80V 0603 Smd Rohs Compliant: Yes
Var MLV 18VDC 80V 0603 SMD Paper T/R
2.1pF@1kHz 18V 80V 0603 Varistors ROHS
Panasonic EZJZ1V800AA - Chip Varistor
Multilayer Varistor, 18V, 3pF, 0603
Panasonic SCT
VARISTOR, 0603, 18V, 2.1PF; Voltage Rating VAC: -; Voltage Rating V DC: 18V; Product Range: -; Clamping Voltage Vc Max: -; Varistor Case Style: 0603 [1608 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @
VARISTOR, 0603, 18V, 2.1PF; Varistor Type:Multilayer Varistor (MLV); Varistor Case:0603 [1608 Metric]; Voltage Rating V DC:18V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Capacitance:3pF; Capacitance Measurement Frequency:1MHz; Operating Temperature Range:-40°C to +85°C; Suppressor Type:Varistor; Varistor Voltage @ 1mA:80V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZJ-Z1V800AA
  • EZJ-Z1V800AA.