Panasonic EZJ-Z1V171AA

TVS Varistor, 18 VDC, EZJZ, 0603 [1608 Metric], Multilayer Varistor (MLV)
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZJ-Z1V171AA.

Newark

Datasheet8 pages10 years ago
Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Panasonic SCT

Inventory History

3 month trend:
-28.62%

CAD Models

Download Panasonic EZJ-Z1V171AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEZJ-Z0V800AA
TVS Varistor, 18 VDC, EZJZ, 0402 [1005 Metric], Multilayer Varistor (MLV)
TVS Varistor, 18 VDC, MLVB, 58 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
PanasonicEZJ-Z0V171AA
TVS Varistor, 18 VDC, EZJZ, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC04AG183R0YATWA
TVS Varistor, 14 VAC, 18 VDC, AntennaGuard, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC06AG183R0YAT3A
TVS Varistor, 14 VAC, 18 VDC, AntennaGuard, 0603 [1608 Metric], Multilayer Varistor (MLV)
PanasonicEZJZ1V800AA
TVS Varistor, 18 VDC, EZJZ, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Panasonic EZJ-Z1V171AA provided by its distributors.

TVS Varistor, 18 VDC, EZJZ, 0603 [1608 Metric], Multilayer Varistor (MLV)
EXJZ SERIES VARIABLE RESISTOR 3PF, VARISTOR 170V 0603 CASE
170V 1 136V~204V 204V 18V 2.1pF@1MHz 0603 1.6mm*800¦Ìm*800¦Ìm
Var Multilayer Single 18VDC 170V 0603 SMD Paper T/R
Var Ml Sgl 18Vdc 170V 0603 Smd Rohs Compliant: Yes
2.1pF@1kHz 18V 170V 0603 Varistors ROHS
Panasonic EZJZ1V171AA - Chip Varistor
Multilayer Varistor, 18V, 3pF, 0603
Panasonic SCT
Multilayer Varistor, EZJZ Series, SMD
VARISTOR, 0603, 18V, 2.1PF; Voltage Rating VAC: -; Voltage Rating V DC: 18V; Product Range: -; Clamping Voltage Vc Max: -; Varistor Case Style: 0603 [1608 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @
VARISTOR, 0603, 18V, 2.1PF; Varistor Type:Multilayer Varistor (MLV); Varistor Case:0603 [1608 Metric]; Voltage Rating V DC:18V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Capacitance:3pF; Capacitance Measurement Frequency:1MHz; Operating Temperature Range:-40°C to +85°C; Suppressor Type:Varistor; Varistor Voltage @ 1mA:180V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZJ-Z1V171AA.
  • EZJZ1V171AA