
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | EXC14CH120U | 15,000 | 5K | |||||||||
| Onlinecomponents.com | EXC-14CH120U | 15,000 | 5K | Bulk | ||||||||
| UnikeyIC | EXC14CH120U | 600,000 | 10K | Tape & Reel | 2h | |||||||
| Master Electronics | EXC-14CH120U | 15,000 | 5K | |||||||||
| TTI | EXC-14CH120U | 10,000 | 10K | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Panasonic EXC-14CH120U.
Download Panasonic EXC-14CH120U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EXC-14CH120U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXC-14CH120U.