
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | EXC-18CG430U | 0 | 5K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | EXC18CG430U | 0 | 125 | Bulk | 14h | |||||||
| Avnet | EXC-18CG430U | 0 | 5K | 1d | ||||||||
| Master Electronics | EXC-18CG430U | 0 | 5K | |||||||||
| Farnell | EXC18CG430U | 0 | 5K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Panasonic EXC-18CG430U.
Download Panasonic EXC-18CG430U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Panasonic EXC-18CG430U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXC-18CG430U.