
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | Y4684CT-ND | 12,135 | 1 | Cut Tape | ||||||||
| UnikeyIC | EXB-V8V684JV | 12,135 | 5K | Tape & Reel | 3h | |||||||
| Onlinecomponents.com | EXB-V8V684JV | 0 | 5K | Bulk | ||||||||
| Master Electronics | EXB-V8V684JV | 0 | 5K | |||||||||
| Avnet | EXB-V8V684JV | 0 | 25K | 4h |
Download datasheets and manufacturer documentation for Panasonic EXB-V8V684JV.
Download Panasonic EXB-V8V684JV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Panasonic EXB-V8V684JV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-V8V684JV.