
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | EXB-V8V220GV | 15,000 | 5K | Bulk | ||||||||
| Verical | EXB-V8V220GV | 15,000 | 5K | |||||||||
| Master Electronics | EXB-V8V220GV | 15,000 | 5K | |||||||||
| Abacus Technologies | EXB-V8V220GV | 30,492 | 1 | 23h | ||||||||
| Avnet | EXB-V8V220GV | 0 | 25K | 6h |
Download datasheets and manufacturer documentation for Panasonic EXB-V8V220GV.
Download Panasonic EXB-V8V220GV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Panasonic EXB-V8V220GV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-V8V220GV.