Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-28V220JX

Resistor Thick Film Array 22 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-28V220JX.

Panasonic

Datasheet0 pages0 years ago

Future Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+17.87%

CAD Models

Download Panasonic EXB-28V220JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38V220JV
RESISTOR NETWORK, THICK FILM, 4, 22OHM,RESISTOR NETWORK, THICK FILM, 4, 22OHM, 5%, 0603
Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V220JV
Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Yageo GroupYC124-JR-0722RL
Res Thick Film Array 22 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R
Yageo GroupYC164-JR-0722RL
Array Chip Resistor Thick Film 22Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R

Descriptions

Descriptions of Panasonic EXB-28V220JX provided by its distributors.

Resistor Thick Film Array 22 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
Resistor Array, Chip, 0804, 4 elements 22ohm, 7in
0804Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.079Lx0.039W 2.00mmx1.00mm 22Ohm ±200ppm/C ±5%
RESISTOR, AEC-Q200, ISO, 22R, 5%, 50V; Resistance: 22ohm; Product Range: EXB2 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: -; No. of Pins: 8Pins; Voltage Rating: 50V; Power Rating per
Resistor Type = Thick Film / Resistance Ohm = 22 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 1 / Body Width mm = 0.35 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-28V220JX.
  • EXB28V220JX
  • EXB28V220JX.