
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | EXB-V4V104JV | 15,000 | 5K | 22h | ||||||||
| Onlinecomponents.com | EXB-V4V104JV | 35,000 | 5K | Bulk | ||||||||
| Verical | EXB-V4V104JV | 35,000 | 5K | |||||||||
| Arrow Electronics | EXB-V4V104JV | 20,000 | 5K | |||||||||
| UnikeyIC | EXB-V4V104JV | 35,000 | 5K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Panasonic EXB-V4V104JV.
Download Panasonic EXB-V4V104JV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EXB-V4V104JV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-V4V104JV.