Panasonic EXB-24V104JX

Res Thick Film Array 0404 100K Ohm 5% Ý200ppm/ÝC ISOL 4-Pin Convex SMD Punched Carrier T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-24V104JX.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Arrow Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+115%

CAD Models

Download Panasonic EXB-24V104JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEXB-V4V104JV
Res Thick Film Array 100K Ohm 5% ±200ppm/C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R
Yageo GroupYC122-JR-07100KL
Array Chip Resistor Thick Film 100kOhm 5% ISOL Molded 4-Pin 0404 Convex Paper T/R
Yageo GroupTC122-JR-07100KL
Array Chip Resistor Thick Film 100kOhm 5% ISOL Molded 4-Pin 0404 Concave Paper T/R
PanasonicEXB-34V104JV
Chip Resistor Array / Isolated Circuit / Type 2A 0603x2 / 2 resistors / 4 termi
CTS Components742C043104JP
Res Thick Film Array 100K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
Yageo GroupYC162-JR-07100KL
Array Chip Resistor Thick Film 100kOhm 5% ISOL Molded 4-Pin 0606 Convex Paper T/R

Descriptions

Descriptions of Panasonic EXB-24V104JX provided by its distributors.

Res Thick Film Array 0404 100K Ohm 5% Ý200ppm/ÝC ISOL 4-Pin Convex SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404
Resistor Array, Chip, 0404, 2 elements 100Kohm, 7
0404 (1010Metric) Convex ARRAY/NETWORK RESISTOR EXB 0.039Lx0.039W 1.00mmx1.00mm 100kOhm ±200ppm/C ±5%
Resistance:100kohm; Network Circuit Type:Isolated; No. of Resistors:2Resistors; Resistor Case / Package:0404 [1010 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating per Resistor:62.5mW; Product Range:EXB-24V SeriesRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-24V104JX.
  • EXB24V104JX
  • EXB24V104JX.