
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-U28103JX | 17,754 | 10K | Tape & Reel | 6h | |||||||
| DigiKey | 10-EXB-U28103JXCT-ND | 17,754 | 1 | Cut Tape | ||||||||
| Newark | EXB-U28103JX | 0 | 10K | Cut Tape | ||||||||
| Onlinecomponents.com | EXB-U28103JX | 0 | 10K | Bulk | ||||||||
| Avnet | EXB-U28103JX | 0 | 10K | 10h |
Download datasheets and manufacturer documentation for Panasonic EXB-U28103JX.
Download Panasonic EXB-U28103JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Panasonic EXB-U28103JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-U28103JX.