Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT10-103J4LF

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT10-103J4LF.

HQonline

Datasheet3 pages6 years ago

Electro Sonic

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.11%

CAD Models

Download Bourns CAT10-103J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEXB28V103JX
Resistor Network/Array 4 Isolated 10k Ohm 5% 62.5mW Power Per Element 200ppm 0804
Yageo GroupTC124-JR-0710KL
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Paper T/R
RESISTOR, ARRAY-4, 10KOHM, 63mW, 5%, SMD, FULL REEL
PanasonicEXB38V103JV
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of Bourns CAT10-103J4LF provided by its distributors.

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
RESISTOR, CHIP ARRAY,10 KILOHMS, 5% TOL, 31 MW @ 70DEGC, 25 V (MAX.)
4 ±5% 10kΩ 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
BOURNS - CAT10-103J4LF - Fixed Network Resistor, 10 kohm, CAT10 Series, 4 Elements, Isolated, 0804 [2010 Metric], 8 Pins
RES ARRAY 4 RES 10K OHM 0804 / 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Concave, Long Side Terminals
Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:0804 [2010 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Power Rating Per Resistor:62Mw; Product Range:Cat10 Series Rohs Compliant: Yes |Bourns, Inc. CAT10-103J4LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT10-103J4LF.