Panasonic EXB-E10C820J

Thick Film Chip 8R Network, 1206, 5% 82ohm, 7 inch reel
$ 0.157
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-E10C820J.

Future Electronics

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

DigiKey

CAD Models

Download Panasonic EXB-E10C820J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.078
Stock
14,515
20,183
Authorized Distributors
4
2
Resistance
82 Ω
82 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1608
1608
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicEXB-2HV820JV
Res Thick Film Array 82 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
PanasonicEXB-A10P820J
Res Thick Film NET 82 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
Yageo GroupYC248-JR-0782RL
Array Chip Resistor Thick Film 82Ohm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
RES NTWK ARRAY 82 OHM 1/16W 5% 0603 8 ELEMENT SMD
PanasonicEXB-D10C820J
Res Thick Film NET 82 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R
CTS Components742C163750JP
74X Series 0603 (x8) 75 O ±5% Surface Mount Isolated Resistor Network

Descriptions

Descriptions of Panasonic EXB-E10C820J provided by its distributors.

Thick Film Chip 8R Network, 1206, 5% 82ohm, 7 inch reel
EXB-E10 Series 1608 0.063 W 82 Ohm ±5 % 8 Element SMT Chip Resistor Array
RES ARRAY 8 RES 82 OHM 1608
82 5% CONCAVE SQUARE 8X06

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America