
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | U9222CT-ND | 98,728 | 1 | Cut Tape | ||||||||
| UnikeyIC | EXB-D10C222J | 98,728 | 5K | Tape & Reel | 1h | |||||||
| Onlinecomponents.com | EXB-D10C222J | 0 | 1K | Bulk | ||||||||
| Master Electronics | EXB-D10C222J | 0 | 1K | |||||||||
| Avnet | EXB-D10C222J | 0 | 5K | 21h |
Download Panasonic EXB-D10C222J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EXB-D10C222J provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: