Panasonic EXB-A10P683J

Res Thick Film NET 68K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
$ 0.318
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-A10P683J.

Master Electronics

Datasheet7 pages7 years ago

_legacy Avnet

DigiKey

CAD Models

Download Panasonic EXB-A10P683J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.258
Stock
2,377
14,421
Authorized Distributors
3
4
Resistance
68 kΩ
68 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2512
1225
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
250 ppm/°C

Related Parts

CTS Components745C101683JP
Res Thick Film Array 68K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
PanasonicEXB-2HV683JV
Resistor Array, Chip, 8 Elements 1506 68Kohm, 7 inch reel
CTS Components742C163683JP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 68000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625
PanasonicEXB-E10C683J
Res Thick Film NET 68K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
PanasonicEXB-D10C683J
Res Thick Film NET 68K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R
Yageo GroupTC164-JR-0768KL
Res Thick Film Array 68K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R

Descriptions

Descriptions of Panasonic EXB-A10P683J provided by its distributors.

Res Thick Film NET 68K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
Resistor Array, Chip, 8 elements 68Kohm, 7 inch reel
2512 (6432Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.252Lx0.122W 6.40mmx3.10mm 68kOhm ±200ppm/C ±5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America