Panasonic EXB-A10P331J

Res Thick Film NET 330 Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD Automotive T/R
$ 0.318
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-A10P331J.

Master Electronics

Datasheet7 pages7 years ago

_legacy Avnet

Future Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-8.15%

CAD Models

Download Panasonic EXB-A10P331J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.258
Stock
177,296
19,631
Authorized Distributors
6
5
Resistance
330 Ω
330 Ω
Mount
Surface Mount
Surface Mount
Case/Package
2512
1225
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
250 ppm/°C

Related Parts

PanasonicEXB-2HV331JV
Resistor Array, Chip, 8 Elements 1506 Rohs Compliant: Yes |Panasonic EXB2HV331JV
CTS Components742C163331JP
Res Thick Film Array 330 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
Yageo GroupYC248-JR-07330RL
Res Thick Film Array 330 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
PanasonicEXB-E10C331J
Res Thick Film NET 330 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
Res Thick Film Array 330 Ohm 5% ±200ppm/C BUS Molded 10-Pin 1608(8 X 0804) Concave SMD T/R

Descriptions

Descriptions of Panasonic EXB-A10P331J provided by its distributors.

Res Thick Film NET 330 Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD Automotive T/R
Resistor Array, Chip, 8 Elements Rohs Compliant: Yes |Panasonic EXB-A10P331J
EXB Series 330 Ohm ±5% 62.5mW 2512 (6432 Metric) Chip Resistor Network
Resistor Array, Chip, 8 elements 330ohm, 7 inch r
2512 (6432Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.252Lx0.122W 6.40mmx3.10mm 330Ohm ±200ppm/C ±5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America