
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | EXB-34V154JV | 5,000 | 5K | Tape & Reel | ||||||||
| UnikeyIC | EXB-34V154JV | 5,000 | 5K | Tape & Reel | 6h | |||||||
| Newark | EXB34V154JV | 0 | 25K | Tape & Reel | ||||||||
| Onlinecomponents.com | EXB-34V154JV | 0 | 5K | Bulk | ||||||||
| Master Electronics | EXB-34V154JV | 0 | 5K |
Download datasheets and manufacturer documentation for Panasonic EXB-34V154JV.
Download Panasonic EXB-34V154JV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EXB-34V154JV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-34V154JV.