Panasonic EXB-2HV821JV

Res Thick Film Array 820 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV821JV.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

DigiKey

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+29.88%

CAD Models

Download Panasonic EXB-2HV821JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

RES NTWK ARRAY 820 OHM 1/16W 5% 0603 8 ELEMENT SMD
Yageo GroupYC248-JR-07820RL
Array Chip Resistor Thick Film 820Ohm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
PanasonicEXB-2HV751JV
Resistor Array, Chip, 8 Elements 1506 750ohm, 7 inch reel
PanasonicEXB-V8V821JV
Res Thick Film Array 820 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 820 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
CTS Components742C083821JP
742 Series 1206 4 Resistor 820 O 0.063 W ±5% ±200 ppm/°C Resistor Chip Array

Descriptions

Descriptions of Panasonic EXB-2HV821JV provided by its distributors.

Res Thick Film Array 820 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
820 Ohm 5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array 200ppm/
Resistor Array, Chip, 8 Elements 1506 820ohm, 7 i
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
1506Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.150Lx0.063W 3.80mmx1.60mm 820Ohm ±200ppm/C ±5%
Resistance:820Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:1506 [3816 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Power Rating Per Resistor:62.5Mw; Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-2HV821JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV821JV.
  • EXB2HV 821JV
  • EXB2HV821JV
  • EXB2HV821JV.