Yageo Group YC158TJR-0756RL

Network Chip Resistor Thick Film 56Ohm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC158TJR-0756RL.

IHS

Datasheet13 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group YC158TJR-0756RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.045
Stock
130,995
39,942
Authorized Distributors
6
5
Resistance
56 Ω
56 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
31 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V560JV
Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V560JV
Res Thick Film Array 56 Ohm 5% 200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/
Yageo GroupTC164-JR-0756RL
Array Chip Resistor Thick Film 56Ohm 5% ISOL Molded 8-Pin 1206 Concave Paper T/R
PanasonicEXB-38V510JV
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Yageo GroupTC164-JR-0751RL
Res Thick Film Array 51 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R

Descriptions

Descriptions of Yageo Group YC158TJR-0756RL provided by its distributors.

Network Chip Resistor Thick Film 56Ohm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 56ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
YC158 Series 8 Elements 56 Ohms 5 % Case 0612 SMD Chip Resistor Network
56¦¸ ¡À5% ¡À200ppm/¡æ 62.5mW 1206 3.2mm*1.6mm*700¦Ìm
YC158TJR-0756RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC158TJR0756RL