
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-2HV274JV | 4,255 | 34 | Tape & Reel | 15h | |||||||
| DigiKey | Y1274CT-ND | 1,174 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | EXB-2HV274JV | 0 | 5K | Bulk | ||||||||
| Avnet | EXB-2HV274JV | 0 | 5K | 19h | ||||||||
| Master Electronics | EXB-2HV274JV | 0 | 5K |
Download datasheets and manufacturer documentation for Panasonic EXB-2HV274JV.
Download Panasonic EXB-2HV274JV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Panasonic EXB-2HV274JV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-2HV274JV.