
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-24V822JX | 1,598 | 140 | Tape & Reel | 15h | |||||||
| DigiKey | Y5822CT-ND | 1,598 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | EXB-24V822JX | 0 | 10K | Bulk | ||||||||
| Avnet | EXB-24V822JX | 0 | 10K | 16h | ||||||||
| Master Electronics | EXB-24V822JX | 0 | 10K |
Download datasheets and manufacturer documentation for Panasonic EXB-24V822JX.
Download Panasonic EXB-24V822JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic EXB-24V822JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-24V822JX.