Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-28V822JX

Resistor Array, Chip, 0804, 4 Elements Rohs Compliant: Yes |Panasonic EXB28V822JX
$ 0.019
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-28V822JX.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

DigiKey

Electro Sonic

Inventory History

3 month trend:
-15.12%

CAD Models

Download Panasonic EXB-28V822JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEXB-V8V822JV
Res Thick Film Array 1206 8.2K Ohm 5% ¦200ppm/¦C ISOL 8-Pin Concave SMD Punched Carrier T/R
Yageo GroupYC124-JR-078K2L
Res Thick Film Array 8.2K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-38V822JV
Res Thick Film Array 8.2K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
RES NTWK ARRAY 8.2K OHM 1/16W 5% 0603 4 ELEMENT SMD
Yageo GroupYC164-JR-078K2L
Res Thick Film Array 8.2K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Yageo GroupTC164-JR-078K2L
Array Chip Resistor Thick Film 8.2kOhm 5% ISOL Molded 8-Pin 1206 Concave Paper T/R

Descriptions

Descriptions of Panasonic EXB-28V822JX provided by its distributors.

Resistor Array, Chip, 0804, 4 Elements Rohs Compliant: Yes |Panasonic EXB28V822JX
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
Resistor Array, Chip, 0804, 4 elements 8.2Kohm, 7
RES ARRAY 4 RES 8.2K OHM 0804 / 8.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
RESISTOR,CVEX ARRAY,0402X4, 8K2 5%; Resistance: 8.2kohm; Product Range: EXB2 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0402 [1005 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB28V822JX