
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | Y6470CT-ND | 5,595 | 1 | Cut Tape | ||||||||
| CoreStaff | ST69623423 | 20,000 | 1 | 22h | ||||||||
| Arrow Electronics | EXB-18V470JX | 58 | 1 | |||||||||
| Verical | EXB-18V470JX | 58 | 47 | |||||||||
| UnikeyIC | EXB18V470JX | 10,000 | 10K | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Panasonic EXB-18V470JX.
Download Panasonic EXB-18V470JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic EXB-18V470JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-18V470JX.