
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | EXB-18V390JX | 20,000 | 10K | 14h | ||||||||
| Verical | EXB-18V390JX | 10,000 | 10K | |||||||||
| Onlinecomponents.com | EXB-18V390JX | 10,000 | 10K | Bulk | ||||||||
| UnikeyIC | EXB-18V390JX | 10,000 | 10K | Tape & Reel | 10h | |||||||
| Master Electronics | EXB-18V390JX | 10,000 | 10K |
Download datasheets and manufacturer documentation for Panasonic EXB-18V390JX.
Download Panasonic EXB-18V390JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Panasonic EXB-18V390JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-18V390JX.