Panasonic EX-13B

Sensor, Photoelectric, Ultra-slim, NPN Output, Front Sensing, 500MM, Dark-on
$ 100.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EX-13B.

Master Electronics

Datasheet14 pages11 years ago
Datasheet14 pages8 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+473%

Supply Chain

Introduction Date2014-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Rectangular, Light On, PNP
Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Rectangular, Dark On, NPN
Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Rectangular, Dark On, PNP

Descriptions

Descriptions of Panasonic EX-13B provided by its distributors.

SENSOR, PHOTOELECTRIC, ULTRA-SLIM, NPN OUTPUT, FRONT SENSING, 500MM, DARK-ON
Through Beam Photoelectric Sensor, 0mm Min, 500mm Max, Flange Mount
SENSOR PHOTO THROUGH-BEAM, 500MM, NPN DO; Sensing Range:0mm to 500mm; Output Current:50mA; Sensor Output:NPN; Supply Voltage Range DC:12V to 24V; Sensing Mode:Through-Beam ;RoHS Compliant: Yes
PHOTOELECTRIC SENSOR, 680NM RED LED; Sensor Output: NPN; Sensing Range Max: 500mm; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Output Current: 50mA; Product Range: EX-10 Series; SVHC: No SVHC (07-Jul-2017)
Sensor Type = Through-Beam Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 500 / Light Type = Red LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Cable / Switching Type = Dark ON / Load Current mA = 50 / Response Time us = 500 / Protection Rating = IP67 / Series = EX-10 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 3.5 / Length mm = 14.5 / Height mm = 10

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX13B