Omron E3T-FT14

Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Rectangular, Dark On, PNP
$ 168.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3T-FT14.

IHS

Datasheet16 pages26 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.25%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Rectangular, Dark On, NPN
Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Rectangular, Light On, PNP
Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Rectangular, Light On, NPN
SENSOR, PROXIMITY, PHOTOELECTRIC, NPN, DIFFUSE, 45CM, 30VDC, CABLE, BRACKET

Descriptions

Descriptions of Omron E3T-FT14 provided by its distributors.

Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Rectangular, Dark On, PNP
Proximity Sensor Photoelectric Dark ON PNP 50cm 10.8V to 26.4V 4-Pin
Photoelectric Sensor, Through Beam, PNP Open, 0.5m Range, Cable, E3T Series
Sensor; Dark-ON; Diffuse Mode Sensing Mode; Photoelectric; 5 mm; Red LED
OPTICAL SLOT SENSOR, 500MM, PNP DO, 24V; Product Range: E3T Series; Output Current: 50mA; Sensing Range Max: 500mm; Sensor Output Type: PNP DO; Supply Voltage DC Max: 24V; Supply Voltage DC Min: 12V 91B1017
PHOTOELECTRIC SENSOR, 650NM RED LED; Sensor Type:Photoelectric Sensors; Sensing Method:Through Beam; Output Type:Open Collector; Product Range:E3T Series; Connection Method:Cable; Supply Voltage Min:12VDC; Supply Voltage Max:24VDC RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3TFT14