Panasonic EX-11B

Through Beam Photoelectric Sensor, 0mm Min, 150mm Max, Rectangular, Flange Mount
$ 99.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EX-11B.

IHS

Datasheet14 pages11 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OmronE3Z-D61
Diffuse Photoelectric Sensor, 5mm Min, 100mm Max, Rectangular, Board Mount
Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Light On, NPN
Power Supply; AC-DC; 12V; 1.3A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VM Series

Descriptions

Descriptions of Panasonic EX-11B provided by its distributors.

Through Beam Photoelectric Sensor, 0mm Min, 150mm Max, Rectangular, Flange Mount
SENSOR, PHOTOELECTRIC, ULTRA-SLIM, NPN OUTPUT, FRONT SENSING, 150MM, DARK-ON
SENSOR PHOTO THROUGH-BEAM, 150MM, NPN DO; Sensing Range:0mm to 150mm; Output Current:50mA; Sensor Output:NPN; Supply Voltage Range DC:12V to 24V; Sensing Mode:Through-Beam ;RoHS Compliant: Yes
PHOTOELECTRIC SENSOR, 680NM RED LED; Sensor Output: NPN; Sensing Range Max: 150mm; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Output Current: 50mA; Product Range: EX-10 Series; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX11B