Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-P7C01K

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape
$ 0.241
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P7C01K.

IHS

Datasheet4 pages13 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-44.31%

CAD Models

Download Panasonic EVQ-P7C01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.159
Stock
76,396
642,462
Authorized Distributors
6
6
Operating Force
2.2 N
2.2 N
Termination
Solder
Gull Wing
Current Rating
50 mA
-
Voltage Rating (DC)
12 V
12 V
Switch Travel
200 µm
200 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-06-09
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2014-03-26
LTD Date2014-03-26
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicEVQP7A01K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape
PanasonicEVP-ANDA1A
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed T/R
PanasonicEVQ-P7J01P
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
C&K ComponentsPTS840GKPSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 2.15N SMD T/R
C&K ComponentsPTS840PMSMTRLFS
Switch Tactile N.O. SPST Button Front PIP 0.05A 12VDC 100000Cycle 1.57N SMD T/R

Descriptions

Descriptions of Panasonic EVQ-P7C01K provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape
TACTILE SWITCH, EVQP7 SERIES; Available until stocks are exhausted Alternative available
SWITCH; TACTILE; SPST; 3.5X2.9MM RIGHT ANGL; OF=2.2N; HGT=1.35MM
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Surface Mount-right Angle
SWITCH, TACT, 3.5X2.9MM, 2.2N W/BOSS; Product Range: -; Illumination: Non Illuminated; SVHC: No SVHC (12-Jan-2017); Actuation Type: Side; Contact Configuration: SPST-NO; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; O

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQP7C01K