E-Switch TL3340AF160QG

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL3340AF160QG.

element14 APAC

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
+18.25%

CAD Models

Download E-Switch TL3340AF160QG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-02-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsPTS840PMSMTRLFS
Switch Tactile N.O. SPST Button Front PIP 0.05A 12VDC 100000Cycle 1.57N SMD T/R
C&K ComponentsPTS840GMSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R
C&K ComponentsPTS840GMPSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R
Switch Tactile N.O. SPST Round Plunger Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 12VDC 1.57N SMD T/R

Descriptions

Descriptions of E-Switch TL3340AF160QG provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Tactile Switch, Non-Illuminated, SPST-NO, Side Actuated, Surface Mount, Right Angle, Gull Wing
TACTILE SWITCH, TL3340, SPST-NO, OFF-(ON), R/A, TOP ACTUATED, 0.05A, 12VDC
TL3340 Series SPST 2.6 N Round Button Gull Wing SMT Sub-Miniature Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V / TL3340AF160QG - RATING: 12VDC, 50mA, CONTACT RESISTANCE: 500 MILLI OHMS MAX ,
TACTILE SWITCH, SPST-NO, 0.05A, 12VDC;
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-right Angle
SWITCH, TACTILE SPST 50mA, SMD GULL WING; Product Range:TL3340 Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160gf; Contact Rating:50mA at 12VDC; IP Rating:

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3340AF160QG .
  • TL3340AF160QG.