Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-P7C01P

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed T/R
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P7C01P.

IHS

Datasheet4 pages13 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.60%

CAD Models

Download Panasonic EVQ-P7C01P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEVQ-P7A01P
Switch Tactile N.O. SPST Rectangular Button Solder Tab 12VDC 100000Cycles 2.2N SMD Emboss T/R
PanasonicEVP-ANDA1A
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed T/R
PanasonicEVQP7A01K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
C&K ComponentsPTS840GKPSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 2.15N SMD T/R
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycles 1.77N SMD

Descriptions

Descriptions of Panasonic EVQ-P7C01P provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed T/R
SWITCH TACTILE SPST-NO 0.05A 12V / Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Keypad Switch, 1 Switches, SPST, Momentary, 2.2N, Snap On Terminal, Surface Mount-straight
Panasonic tactile switch, Straight terminal, surface, SPST
SWITCH;TACTILE;3.5X2.9MM;1KV;RIGHT ANGLE;LIGHT TOUCH SWITCH
50mA 3.5mm 100MΩ 100000 Times 2.2N 12V 3.55mm 1.35mm Rectangle button Horizontal attachment SPST SMD,3.5x3.6mm Tactile Switches ROHS
TACTILE SW, SPST-NO, 0.05A, 12V, SMD; Product Range: EVQP7 Series; Actuator Orientation: Side Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 220gf; Contact Rating: 50mA at 12VDC; Switch Di
Actuation Force N = 2.2 / Contact Configuration = SPST / Mounting Type = SMD / Illumination = No / Width mm = 2.9 / Length mm = 3.5 / Series = EVQP7 / Switching Function = Momentary Function / Height mm = 1.35 / Switch Colour = Black / Contact Voltage = 12 VDC / Contact Current = 50 mA / Actuator Type = Plunger

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQP7C01P