Panasonic EVQ-P7J01P

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P7J01P.

IHS

Datasheet11 pages5 years ago

Upverter

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+96.28%

CAD Models

Download Panasonic EVQ-P7J01P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.246
Stock
512,562
51,650
Authorized Distributors
6
4
Operating Force
1.6 N
1.6 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
Switch Travel
200 µm
200 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

C&K ComponentsPTS840PMSMTRLFS
Switch Tactile N.O. SPST Button Front PIP 0.05A 12VDC 100000Cycle 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
C&K ComponentsPTS840GMSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R
C&K ComponentsPTS840ESDGMSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
E-SwitchTL3315NF160Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 1.57N SMD
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk

Descriptions

Descriptions of Panasonic EVQ-P7J01P provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
LIGHT TOUCH SW, SPST-NO, 0.05A, 12V, SMD; Product Range: EVQP7 Series; Actuator Orientation: Side Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 160gf; Contact Rating: 50mA at 12VDC; Switc
Panasonic tactile switch, Straight terminal, surface, SPST
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-right Angle
Without 50mA 3.5mm 100MΩ 100000 Times 1.6N 12V 3.55mm 1.35mm Rectangle button Horizontal attachment SPST SMD,3.5x3.6mm Tactile Switches ROHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQP7J01P